This 6-channel ceramic capacitor network features a capacitance of 0.0082uF with a tolerance of 20% and a DC rated voltage of 50VDC. Constructed from ceramic material with a dielectric of X7R, it is suitable for use in network applications. The network is packaged in a SIP format with a size of 20.27 x 3.81 x 6.35mm and is designed for through-hole mounting. It operates over a temperature range of -55 to 125 degrees Celsius.
Bourns 4608M-904-822 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-904-822 to view detailed technical specifications.
No datasheet is available for this part.