Bourns 4608M-AP2-393 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Power Per Element | 1.2W |
| Resistance | 39kR |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608M-AP2-393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.