Bussed resistor network featuring 7 isolated elements within an 8-pin SIP package. This thick film component offers a resistance of 100 ohms with a 2% tolerance and a power rating of 200mW per element. Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V. The terminal pitch is 2.54mm, with a lead pitch of 2.49mm.
Bourns 4608X-101-101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.49mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-101-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.