Bussed resistor network featuring 7 isolated thick film elements within an 8-pin SIP package. Offers 22 Ohm resistance with 1% tolerance and a 100V voltage rating. Designed for through-hole mounting with a 2.54mm terminal pitch, this component operates from -55°C to 125°C and has a power rating of 200mW per element. RoHS compliant and lead-free.
Bourns 4608X-101-220LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.