8-contact, bussed resistor network featuring 7 isolated thick film elements, each rated at 33 Ohms with a 2% tolerance. This through-hole component utilizes a SIP package with a 2.49mm terminal pitch and 3.18mm lead length. It operates across a temperature range of -55°C to 125°C and has a voltage rating of 100V. Power per element is 200mW.
Bourns 4608X-101-330 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Length | 3.18mm |
| Lead Pitch | 2.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-101-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.