
Bussed resistor network, featuring 7 isolated elements with a resistance of 47 Ohms and a tolerance of 2%. This thick film component offers a power rating of 200mW per element and a voltage rating of 100V, operating within a temperature range of -55°C to 125°C. The device is housed in an 8-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. It is RoHS compliant and manufactured with lead-free termination.
Bourns 4608X-101-470LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-101-470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.