The Bourns 4608X-101-950 is a 7-resistor bussed array with a resistance of 95 ohms and a power rating of 1 watt. It is packaged in a SIP format and has a tolerance of 2%. The operating temperature range is from -55°C to 125°C. This component is suitable for general use and is available in quantities of 100.
Bourns 4608X-101-950 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 100 |
| Power Per Element | 1W |
| Resistance | 95R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-101-950 to view detailed technical specifications.
No datasheet is available for this part.