Thick film resistor network, isolated circuit type, featuring 4 elements with 100 Ohm resistance and 2% tolerance. Rated for 100V, 300mW per element, and 1W total power. Operates from -55°C to 125°C with a temperature coefficient of ±100ppm/°C. Packaged in an 8-pin SIP with through-hole mounting and a terminal pitch of 2.54mm. Conformal coated, lead-free, and RoHS compliant.
Bourns 4608X-102-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.