Bourns 4608X-102-103DLF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Packaging | Bulk |
| Resistance | 10kR |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-103DLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.