Isolated resistor network featuring thick film technology and through-hole mounting. This 8-pin SIP package contains 4 isolated resistive elements, each rated for 300mW, with a total power dissipation of 1W. The network offers a resistance of 120 Ohms with a ±2% tolerance and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is designed for reliable performance.
Bourns 4608X-102-121LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.