Resistor network featuring 4 isolated elements, each with a 1.2kΩ resistance and 2% tolerance. This thick film technology component is housed in an 8-pin SIP package for through-hole mounting. It operates across a temperature range of -55°C to 125°C and offers a power rating of 300mW per element with a 100V DC voltage rating. The component measures 20.27mm in length, 2.49mm in thickness, and 0.098 inches in width, with a 2.54mm terminal pitch.
Bourns 4608X-102-122LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-122LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.