Isolated resistor network featuring 4 elements, each with 120kR resistance and 2% tolerance. This through-hole component is housed in an 8-pin SIP package with a 2.54mm terminal pitch. Rated for 100V DC, it offers 300mW power per element and operates across a -55°C to 125°C temperature range. Constructed with thick film technology, it is lead-free and RoHS compliant.
Bourns 4608X-102-124LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-124LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.