
Eight-pin SIP resistor network featuring four isolated 150 Ohm thick film elements, each rated for 300mW. This through-hole component offers a 2% resistance tolerance and operates across a -55°C to 125°C temperature range. With a 2.54mm terminal pitch and 2.49mm lead pitch, it provides a 100V DC rated voltage.
Bourns 4608X-102-151 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.49mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608X-102-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.