Isolated resistor network featuring thick film technology, offering 4 elements with 18kΩ resistance and 2% tolerance. Rated for 100V DC and 300mW per element, this component operates across a -55°C to 125°C temperature range. Designed for through-hole mounting in an 8-pin SIP package with a 2.54mm terminal pitch. RoHS compliant and lead-free.
Bourns 4608X-102-183LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.798inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-183LF to view detailed technical specifications.
No datasheet is available for this part.