Isolated resistor network featuring thick film technology, offering 4 elements with a resistance of 5.6kΩ and a 2% tolerance. This through-hole mount component operates within a temperature range of -55°C to 125°C, with a 100V voltage rating and 300mW power per element. The SIP package has a terminal pitch of 2.54mm and dimensions of 20.27mm (length) x 2.49mm (depth/thickness) x 0.098inch (width).
Bourns 4608X-102-562LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-102-562LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.