
The Bourns 4608X-AP1-203LF is a 7-element bussed resistor network with a resistance of 20kR and a tolerance of 2%. It features a THICK FILM technology and is designed for through hole mounting. The network is packaged in a SIP package with a terminal pitch of 2.54mm and is available in tape and reel packaging. The resistor network is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Bourns 4608X-AP1-203LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X-AP1-203LF to view detailed technical specifications.
No datasheet is available for this part.