
Through-hole mounted resistor network featuring 4 isolated elements, each with a 1kΩ resistance and 2% tolerance. This thick film technology component offers a power rating of 300mW per element and a voltage rating of 100V DC. Designed with 8 terminals and a 2.54mm terminal pitch, it operates across a temperature range of -55°C to 125°C. The SIP package measures 0.798 inches in length, 0.098 inches in width, and 0.2 inches in height, with a depth of 2.49mm.
Bourns 4608X102102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.49mm |
| Length | 0.798inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608X102102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
