Bourns 4609H-701-101/101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 1.2W |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4609H-701-101/101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
