Bourns 4609H-701-220/271L technical specifications.
| Capacitance | 270pF |
| Package/Case | SIP |
| Depth | 3.81mm |
| Dielectric | C0G |
| ESD Protection | No |
| Length | 22.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609H-701-220/271L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.