Thick film resistor network featuring a bussed circuit configuration with 8 isolated elements. This 9-pin SIP component offers a resistance of 10kR with a 2% tolerance and a power rating of 250mW per element. Operating across a temperature range of -55°C to 125°C, it has a 100V DC rated voltage and a 2.54mm terminal pitch for through-hole mounting. The conformal coated package measures 22.81mm in length, 2.49mm in depth, and 0.25inch in height.
Bourns 4609M-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.25inch |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609M-101-103LF to view detailed technical specifications.
No datasheet is available for this part.