
This 8-channel isolated bussed resistor network features a 32kR resistance value and a power rating of 250mW. It is constructed with a thick film technology and has a tolerance of 2%. The network is available in a SIP package with a terminal pitch of 2.54mm and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C.
Bourns 4609M-101-323LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 32kR |
| Series | 4600M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609M-101-323LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.