The 4609M-901-101LF is an 8-channel bussed capacitor array from Bourns with a capacitance of 100pF and a voltage rating of 50V. It features a C0G dielectric and a tolerance of 10%. The array is packaged in a SIP format and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C, and the device is RoHS compliant.
Bourns 4609M-901-101LF technical specifications.
| Capacitance | 100pF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | C0G |
| Lead Diameter | 0.508mm |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609M-901-101LF to view detailed technical specifications.
No datasheet is available for this part.