Bourns 4609M-901-102 technical specifications.
| Package/Case | SIP |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 4609M |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4609M-901-102 to view detailed technical specifications.
No datasheet is available for this part.