Eight-element, 10 Ohm resistor network with 10% resistance tolerance, housed in a SIP package for through-hole mounting. Features a bussed circuit type and 2.54mm terminal pitch, operating across a -55°C to 125°C temperature range. Each element offers 200mW power dissipation and a 100V voltage rating. This thick film technology network is RoHS compliant.
Bourns 4609X-101-100LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-101-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.