
Eight-element, 22 Ohm thick film resistor network with 2% resistance tolerance, designed for through-hole mounting in a SIP package. Features a 2.54mm terminal pitch and 3.43mm lead length, operating across a -55°C to 125°C temperature range with a 100V voltage rating. This bussed circuit type offers 200mW power per element and is RoHS compliant.
Bourns 4609X-101-220LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-101-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
