
Eight-element, 22kΩ thick film resistor network in a bussed circuit configuration. Features 2% resistance tolerance, 100V voltage rating, and 1.13W power per element. Packaged in a Single In-line Package (SIP) with a 2.49mm lead pitch and 3.18mm lead length, designed for through-hole mounting. Operates across a temperature range of -55°C to 125°C.
Bourns 4609X-101-223 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Length | 3.18mm |
| Lead Pitch | 2.49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 1.13W |
| Reach SVHC Compliant | Yes |
| Resistance | 22kR |
| Resistance Tolerance | 2% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4609X-101-223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
