
Eight-element, bussed resistor network in a SIP package, featuring 47kR resistance with a 2% tolerance. This thick film component offers a voltage rating of 100V and 200mW power per element. Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C. Dimensions include a length of 22.81mm, width of 0.098 inches, and height of 0.2 inches, with a terminal pitch of 2.54mm.
Bourns 4609X-101-473LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Length | 3.43mm |
| Lead Pitch | 2.49mm |
| Length | 22.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4609X-101-473LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.