
General purpose fixed inductor with 6.2µH inductance and 10% tolerance. Features a phenolic core, axial package, and through-hole mounting. Rated for 700mA DC current with 830mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Unshielded design with a self-resonant frequency of 76MHz. ROHS compliant.
Bourns 4610-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 700mA |
| DC Resistance (DCR) | 830mR |
| Diameter | 0.27inch |
| Inductance | 6.2uH |
| Lead/Base Style | Axial |
| Length | 20.07mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Q Factor | 57 |
| Radiation Hardening | No |
| Resistance | 0.83R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 76MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.