Bourns 4610H-701-101/101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Number of Resistors | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 2W |
| Resistance | 100R |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-701-101/101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.