
The Bourns 4610H-701-101/470L is a 9-channel resistor network with a capacitance of 47pF and a resistance of 100R. It is packaged in a SIP format with a lead diameter of 0.508mm and a terminal pitch of 2.54mm. The resistor network is designed to operate within a temperature range of -30°C to 85°C and is not equipped with ESD protection. The device is RoHS compliant and is available in tape and reel packaging.
Bourns 4610H-701-101/470L technical specifications.
| Capacitance | 47pF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | C0G |
| ESD Protection | No |
| Lead Diameter | 0.508mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 9 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610H-701-101/470L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
