Bourns 4610H-702-101/101 technical specifications.
| Capacitance | 100pF |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Resistance | 100R |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Bourns 4610H-702-101/101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
