Bourns 4610H-702-101/151 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| ESD Protection | No |
| Lead Pitch | 2.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Per Element | 2W |
| Resistance | 150R |
| Series | 700 |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610H-702-101/151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.