
Isolated capacitor network featuring 5 capacitors, each with 100nF capacitance and 20% tolerance. This SIP package component operates with a 50V DC rated voltage and utilizes an X7R dielectric. Designed for through-hole mounting, it offers a 2.54mm terminal pitch and a maximum operating temperature of 125°C.
Bourns 4610M-902-104LF technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 3.81mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610M-902-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
