This 5-element ceramic capacitor network features a capacitance of 0.01uF, a working voltage of 50VDC, and a tolerance of 20%. Constructed from ceramic material with an X7R dielectric, it is suitable for use in a variety of applications. The network is packaged in a SIP format, with a size of 25.35 X 3.81 X 6.35mm, and is designed for through-hole mounting. It operates over a temperature range of -55 to 125 degrees Celsius.
Bourns 4610M-902103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 25.35 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4610M-902103 to view detailed technical specifications.
No datasheet is available for this part.