Bussed resistor network, through-hole mount, SIP package. Features thick film technology with a resistance of 100kΩ and 2% tolerance. Operates with a DC rated voltage of 100V and offers a power per element of 200mW. Includes 9 resistors within a 10-pin configuration, with a terminal pitch of 2.54mm. Operating temperature range spans from -55°C to 125°C.
Bourns 4610X-101-104 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-101-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.