
Resistor Network, 9 isolated resistors, 39 Ohm resistance with 1% tolerance. Features thick film technology in a 10-pin SIP package with 2.54mm terminal pitch for through-hole mounting. Rated for 100V DC, each element handles 200mW with an operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Bourns 4610X-101-390LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 39R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.49mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-101-390LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.