
The 4610X-101-610 is a 9-element bussed resistor network from Bourns, featuring a resistance of 61 ohms and a tolerance of 2%. It is designed for high-power applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a SIP (Single In-Line Package) format, with a lead pitch of 2.54mm. It is available in quantities of 100.
Bourns 4610X-101-610 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Power Per Element | 1.25W |
| Resistance | 61R |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-101-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.