This resistor network features a thick film technology and a bussed circuit configuration, offering 9 isolated resistive elements each rated at 68kR with a 2% tolerance. Designed for through-hole mounting, it is housed in a 10-pin Single In-line Package (SIP) with a 2.54mm terminal pitch. The component operates across a wide temperature range from -55°C to 125°C and has a voltage rating of 100V DC. Each element can dissipate up to 200mW, and the device is RoHS compliant.
Bourns 4610X-101-683LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-101-683LF to view detailed technical specifications.
No datasheet is available for this part.