The 4610X-101-824 is a 10-element bussed resistor network from Bourns, featuring a 100V DC rated voltage and 2% tolerance. It is available in a 10-pin SIP package and is rated for 200mW power per element. The network operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. However, it is not RoHS compliant due to the presence of lead.
Bourns 4610X-101-824 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Power Per Element | 200mW |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-101-824 to view detailed technical specifications.
No datasheet is available for this part.