
Isolated resistor network featuring thick film technology, offering 5 individual 1kΩ resistors with a 2% tolerance and 100ppm/°C TCR. This through-hole mount component, housed in a SIP package, operates within a -55°C to 125°C temperature range and supports a DC rated voltage of 100V. Each element is rated for 300mW, with an overall power rating of 1.25W. The terminal pitch is 2.54mm.
Bourns 4610X-102-102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X-102-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.