Resistor network featuring 5 isolated 180 Ohm thick film elements, each with 300mW power rating and 2% tolerance. Housed in a 10-pin SIP package for through-hole mounting, it offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range. This RoHS compliant component has a 100V voltage rating and copper, tin, silver contact plating.
Bourns 4610X-102-181LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4610X-102-181LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.