
Thick film resistor network, 22k Ohm resistance with 2% tolerance. Features a bussed circuit type with 9 individual resistors within a 10-pin SIP package. Operates across a temperature range of -55°C to 125°C, with a power rating of 200mW per element and a DC rated voltage of 100V. Through-hole mounting with a 2.54mm lead pitch.
Bourns 4610X101223 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.998inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 22kR |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4610X101223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
