The 4611H-701-121/560L is a 10-channel resistor network from Bourns with a voltage rating of 50V and a resistance of 120R. It is packaged in a SIP format and is designed for through-hole mounting. The device operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is not equipped with ESD protection.
Bourns 4611H-701-121/560L technical specifications.
| Package/Case | SIP |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 10 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 700 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611H-701-121/560L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.