
Thick film resistor network featuring 10 isolated resistors, each with 1kR resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range, offering a power rating of 250mW per element and a TCR of ±100ppm/°C. The 11-pin SIP package utilizes pin termination with a 2.54mm lead pitch and is designed for through-hole mounting. Conformal coating protects the copper, tin, and silver plated contacts.
Bourns 4611M-101-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Height | 0.25inch |
| Lead Pitch | 2.54mm |
| Length | 27.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 4600M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611M-101-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.