
Thick film resistor network featuring 10 isolated elements, each with 1k Ohm resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range, with a 100V DC rated voltage and 200mW power per element. The 11-pin SIP package utilizes through-hole mounting with a 2.54mm lead pitch and conformal coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4611X-101-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 1.098inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of Resistors | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4611X-101-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
