The 4612M-904-823 is a 10-element ceramic network capacitor with a capacitance of 0.082uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with X7R dielectric material. The capacitor is packaged in a single-in-line (SIP) format with 12 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Bourns 4612M-904-823 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 30.43 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4612M-904-823 to view detailed technical specifications.
No datasheet is available for this part.