12-pin SIP resistor network featuring 6 isolated thick film elements, each rated at 10kΩ with a 2% tolerance. This through-hole component operates across a -55°C to 125°C temperature range and supports a 100V DC rating. Measuring 1.198" L x 0.098" W x 0.2" H, it offers a 2.54mm terminal pitch and 300mW power per element. RoHS compliant and supplied in bulk packaging.
Bourns 4612X-102-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Length | 1.198inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of Resistors | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4612X-102-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.