This 7-element ceramic network capacitor features a capacitance of 56pF and a working voltage of 50VDC with a tolerance of 10%. Constructed from ceramic material with a C0G dielectric, it is suitable for high-frequency applications. The capacitor is packaged in a single-in-line (SIP) format with 14 terminals and a terminal pitch of 2.54mm, and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C.
Bourns 4614M-902560 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 35.51 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4614M-902560 to view detailed technical specifications.
No datasheet is available for this part.