Bourns 4614X-R2R-502LF technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 35.51 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 5.08 |
| Seated Plane Height (mm) | 5.08 |
| Resistance Value | 5KOhm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | LADDER |
| Case Style | Conformal Coated |
| Package Shape | Single Line |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210050 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4614X-R2R-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.