Through-hole fixed inductor featuring 10µH inductance with a 5% tolerance. This unshielded, axial-lead component operates with a maximum DC current of 1.5A and a low DC resistance of 110mΩ. It utilizes a ferrite core and offers a Q factor of 69 at a test frequency of 2.52MHz, with a self-resonant frequency of 40MHz. Operating temperature range is -55°C to 105°C.
Bourns 4622-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 110mR |
| Diameter | 7.37mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 0.875inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4622-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.